Schneider Electric NSYSM Series Guiding Rail, 1m W, 48mm H For Use With Spacial SF Series
- RS Stock No.:
- 220-0219
- Mfr. Part No.:
- NSYSMPSE10
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0219
- Mfr. Part No.:
- NSYSMPSE10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Guiding Rail | |
| Series | NSYSM | |
| Width | 1m | |
| Height | 48mm | |
| For Use With | Spacial SF Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Guiding Rail | ||
Series NSYSM | ||
Width 1m | ||
Height 48mm | ||
For Use With Spacial SF Series | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF side entry rail which has a width of 1000 mm and made of steel material.
Green premium product
Mounting location bottom of enclosure
Surface finish zinc coated
Mounting location bottom of enclosure
Surface finish zinc coated
Related links
- Schneider Electric PanelSeT Accessoires Series Guiding Rail 48mm H For Use With Spacial SF
- Schneider Electric NSYSM Series Bracket for Use with Spacial SM, 83 x 40mm
- Schneider Electric NSYSDGCR Series Cross Rail 30mm H For Use With Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Cable Rail Spacial SM
- ABB IS2 Series Steel Guiding Rail 993mm L For Use With Lateral Insert Plates
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1400 x 600 x
- Schneider Electric NSYSM Series Sheet Steel General Purpose Enclosure 1600 x 1200 x 400mm
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1200 x 800 x

