ABB IS2 Series Steel Guiding Rail, 1m W, 993mm L For Use With Lateral Insert Plates

Subtotal (1 unit)*

$423.52

(exc. GST)

$465.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.52

*price indicative

RS Stock No.:
248-7714
Mfr. Part No.:
EA1000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Guiding Rail

Series

IS2

Width

1m

Length

993mm

Material

Steel

For Use With

Lateral Insert Plates

COO (Country of Origin):
IT
The ABB tracks for plate insertion is suitable for IS2 enclosures for automation. Material used galvanized steel sheet.

Width 1000 mm

Related links