Better World
Schneider Electric PanelSeT Series Cable Rail, 1m W For Use With Spacial SF, Spacial SM
- RS Stock No.:
- 220-1469
- Mfr. Part No.:
- NSYCFP100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$139.84
(exc. GST)
$153.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.84 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 220-1469
- Mfr. Part No.:
- NSYCFP100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Rail | |
| Series | PanelSeT | |
| Width | 1m | |
| For Use With | Spacial SF, Spacial SM | |
| Better World Product | Yes | |
| Better World Verification | Green Premium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Rail | ||
Series PanelSeT | ||
Width 1m | ||
For Use With Spacial SF, Spacial SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF/SM lower cable guide cross rail, Multi-purpose accessory. Enables quick and simple attachment of any incoming or outgoing cables. Mounting on structure of enclosure. Adjustable in depth every 25 mm. Material used is Galvanised steel.
Sustainable green premium product
The product is mercury free
The product is mercury free
Related links
- Schneider Electric NSYSDGCR Series Cross Rail 30mm H For Use With Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Cable Rail, 800mm W For Use With Spacial SF
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Mounting Plate 1m W for Use with Spacial SF Spacial SM,
- Schneider Electric NSYCFP Series Cable Rail Spacial SFX Spacial SMX
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Coupling Kit for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Pushbutton Lock Insert For Use With Spacial SF, Spacial SM

