Schneider Electric NSYSDGCR Series Cross Rail, 1m W, 30mm H For Use With Spacial SF, Spacial SM
- RS Stock No.:
- 219-9778
- Mfr. Part No.:
- NSYSDGCR10
- Brand:
- Schneider Electric
- RS Stock No.:
- 219-9778
- Mfr. Part No.:
- NSYSDGCR10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cross Rail | |
| Series | NSYSDGCR | |
| Width | 1m | |
| Height | 30mm | |
| For Use With | Spacial SF, Spacial SM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cross Rail | ||
Series NSYSDGCR | ||
Width 1m | ||
Height 30mm | ||
For Use With Spacial SF, Spacial SM | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF/SM door cable guides cross rail. Width is 1000 mm. Mounting on door reinforcement frame. 2 cross rails and fixing elements incl. Adjustable in height every 25 mm on door reinforcement frame.
Steel material
zinc coated surface finish
zinc coated surface finish
Related links
- Schneider Electric NSYSLCR Series Cross Rail 30mm H For Use With Spacial SF Spacial SM
- Schneider Electric PanelSeT Series Cross Rail 600mm H For Use With Spacial SF Spacial SM
- Schneider Electric PanelSeT Series Cable Rail Spacial SM
- Schneider Electric NSYSUCR Series Cross Rail 1800mm H For Use With Spacial SF Spacial SM,
- Schneider Electric PanelSeT Series Cross Rail 1000mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSUCR Series Cross Rail 1200mm H For Use With Spacial SF Spacial SM,
- Schneider Electric NSYSQCR Series Cross Rail 800mm H For Use With Spacial SF Spacial SM, Spacial
- Schneider Electric NSYSQCR Series Cross Rail 400mm H For Use With Spacial SF Spacial SM, Spacial

