Better World

Schneider Electric PanelSeT Accessoires Series Guiding Rail, 788mm W, 48mm H For Use With Spacial SF

Subtotal (1 unit)*

$509.36

(exc. GST)

$560.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$509.36

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
220-1638
Mfr. Part No.:
NSYSMPSE8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Guiding Rail

Series

PanelSeT Accessoires

Width

788mm

Height

48mm

For Use With

Spacial SF

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
ES

Schneider Electric NSYSMPSE8


Spacial SF side entry rail - width 800 mm. Enclosure width is 800 mm. Multi-purpose mounting accessory. Mounting on bottom of enclosure, in width. Destined for mounting plates in coupled enclosures. Adjustable in depth every 25 mm. Steel made, zinc coated surface finish. 2 rails and fixing elements incl.

The Schneider Electric Spacial SF side entry rail, Multi-purpose mounting accessory. Mounting on bottom of enclosure, in width. Destined for mounting plates in coupled enclosures. Adjustable in depth every 25 mm. Steel made, zinc coated surface finish.

The Product is mercury Free
Sustainable green premium product

ANZ - SEBundle - PDP

Related links