Recently searched
    Better World

    Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1400 x 600 x

    Subtotal (1 unit)**

    $1,449.47

    (exc. GST)

    $1,594.42

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 05/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$1,449.47

    **price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    236-3013
    Mfr. Part No.:
    NSYSM14640P
    Brand:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Number of Doors

    1

    IP Rating

    IP55

    Series

    NSYSM

    Door Type

    Opaque

    Body Material

    Sheet Steel

    Colour

    Grey

    External Dimensions

    1400 x 600 x 400mm

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Related links