ABB PCKI Series Galvanised Steel Crosspiece, 1.26m W, 71mm H, 40mm L For Use With PCKI1250
- RS Stock No.:
- 204-174
- Mfr. Part No.:
- 1STQ008104A0000
- Brand:
- ABB
Subtotal (1 unit)*
$526.45
(exc. GST)
$579.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $526.45 |
*price indicative
- RS Stock No.:
- 204-174
- Mfr. Part No.:
- 1STQ008104A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCKI | |
| Width | 1.26m | |
| Height | 71mm | |
| Length | 40mm | |
| Material | Galvanised Steel | |
| For Use With | PCKI1250 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCKI | ||
Width 1.26m | ||
Height 71mm | ||
Length 40mm | ||
Material Galvanised Steel | ||
For Use With PCKI1250 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for high performance in modular electrical systems. Featuring durable galvanized sheet steel construction, it offers a robust solution for managing power distribution. Its compact and versatile design integrates easily into existing setups, facilitating straightforward upgrades and extensions. This distribution board is an ideal choice for both commercial and complex electrical environments, providing reliability and efficiency.
Galvanized sheet steel for superior durability
Compact design fits seamlessly into installations
Compatible with System pro E Power modular boards
Lightweight for easier handling and installation
Compact design fits seamlessly into installations
Compatible with System pro E Power modular boards
Lightweight for easier handling and installation
Related links
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0800
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0600
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0400
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0300
- ABB PCKI Series Galvanised Steel Crosspiece 40mm H, 71mm L For Use With PCKI1000
- ABB PCIS0900 Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCIS0900
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800
