ABB PCKI Series Galvanised Steel Crosspiece, 310mm W, 71mm H, 40mm L For Use With PCKI0300
- RS Stock No.:
- 202-380
- Mfr. Part No.:
- 1STQ008099A0000
- Brand:
- ABB
Subtotal (1 unit)*
$340.32
(exc. GST)
$374.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.32 |
*price indicative
- RS Stock No.:
- 202-380
- Mfr. Part No.:
- 1STQ008099A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCKI | |
| Width | 310mm | |
| Height | 71mm | |
| Length | 40mm | |
| Material | Galvanised Steel | |
| For Use With | PCKI0300 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCKI | ||
Width 310mm | ||
Height 71mm | ||
Length 40mm | ||
Material Galvanised Steel | ||
For Use With PCKI0300 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for efficient integration into electrical systems, providing a dependable solution for safety and performance. With its compact dimensions of 310 mm width and 40 mm depth, it fits seamlessly into modular applications. Constructed from durable galvanized sheet steel, this board offers long-lasting reliability, suitable for both commercial and industrial environments.
Compact size for flexible installation in tight spaces
Durable galvanized steel construction for longevity
Compatible with System pro E Power modular boards
RoHS and REACH compliant for environmental responsibility
Durable galvanized steel construction for longevity
Compatible with System pro E Power modular boards
RoHS and REACH compliant for environmental responsibility
Related links
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0800
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI1250
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0600
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0400
- ABB PCKI Series Galvanised Steel Crosspiece 40mm H, 71mm L For Use With PCKI1000
- ABB PCIS0900 Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCIS0900
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0738
