ABB PCKI Series Galvanised Steel Crosspiece, 1.01m W, 40mm H, 71mm L For Use With PCKI1000

Subtotal (1 unit)*

$487.07

(exc. GST)

$535.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$487.07

*price indicative

RS Stock No.:
200-378
Mfr. Part No.:
1STQ008103A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCKI

Width

1.01m

Height

40mm

Length

71mm

Material

Galvanised Steel

For Use With

PCKI1000

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for optimal power management in modular systems. Constructed from durable galvanized sheet steel, it combines reliability with a sleek design. Its compact dimensions make it ideal for tight spaces and varied installations. Designed for compatibility with System pro E Power modular boards, it ensures safety, efficiency, and regulatory compliance in modern electrical setups.

Durable galvanized sheet steel ensures lasting performance
Compact dimensions for efficient space use
Compatible with System pro E Power modular boards
Includes comprehensive compliance and safety documentation

Related links