ABB PCKI Series Galvanised Steel Crosspiece, 810mm W, 71mm H, 40mm L For Use With PCKI0800

Subtotal (1 unit)*

$433.80

(exc. GST)

$477.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.80

*price indicative

RS Stock No.:
202-381
Mfr. Part No.:
1STQ008102A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCKI

Width

810mm

Height

71mm

Length

40mm

Material

Galvanised Steel

For Use With

PCKI0800

COO (Country of Origin):
IT
The ABB Main Distribution Board is crafted to optimize electrical distribution in modern modular systems. Featuring durable galvanized sheet steel, it combines strength with a sleek design for diverse applications. Its compact size ensures efficient space use and straightforward installation in both commercial and industrial environments.

Durable galvanized sheet steel for long-term reliability
Compact design for efficient space usage
Supports various modular board configurations
Lightweight for easy installation and handling

Related links