ABB PCKI Series Galvanised Steel Crosspiece, 610mm W, 71mm H, 40mm L For Use With PCKI0600
- RS Stock No.:
- 204-172
- Mfr. Part No.:
- 1STQ008101A0000
- Brand:
- ABB
Subtotal (1 unit)*
$382.26
(exc. GST)
$420.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.26 |
*price indicative
- RS Stock No.:
- 204-172
- Mfr. Part No.:
- 1STQ008101A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCKI | |
| Width | 610mm | |
| Height | 71mm | |
| Length | 40mm | |
| Material | Galvanised Steel | |
| For Use With | PCKI0600 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCKI | ||
Width 610mm | ||
Height 71mm | ||
Length 40mm | ||
Material Galvanised Steel | ||
For Use With PCKI0600 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for high-efficiency power management in diverse electrical systems. Built with durable galvanized sheet steel, it offers a resilient solution for both residential and commercial installations. The boards design supports modular configurations, ensuring flexibility and easy integration. Its compact dimensions optimize space while maintaining robust performance and safety, making it a top choice for modern electrical setups.
Robust galvanized sheet steel construction for durability
Compatible with various modular board systems
Compact design maximizes space efficiency
Lightweight for easy handling and setup
Compatible with various modular board systems
Compact design maximizes space efficiency
Lightweight for easy handling and setup
Related links
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0800
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI1250
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0400
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI0300
- ABB PCKI Series Galvanised Steel Crosspiece 40mm H, 71mm L For Use With PCKI1000
- ABB PCIS0900 Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCIS0900
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB IS2 Series Galvanised Steel Crosspiece 600mm L For Use With IS2 Enclosures
