ABB PCFM Series Galvanised Steel Crosspiece, 47.5mm W, 600mm H, 47.5mm L For Use With PCFM0600

Subtotal (1 unit)*

$970.98

(exc. GST)

$1,068.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.98

*price indicative

RS Stock No.:
202-080
Mfr. Part No.:
1STQ007040A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCFM

Width

47.5mm

Height

600mm

Length

47.5mm

Material

Galvanised Steel

For Use With

PCFM0600

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for efficiency and reliability across various electrical applications. Crafted from durable galvanized steel, it ensures longevity in demanding environments. Designed for seamless integration with System pro E Power modular setups, this board offers compact dimensions for easy installation. It combines innovative design with adherence to environmental standards, underscoring a commitment to both performance and sustainability.

Galvanized steel construction for robust durability
Optimized for System pro E Power modular systems
Compact size for easy integration and installation
Versatile for commercial and industrial applications
Compliant with environmental regulations for sustainability

Related links