ABB PUKI Series Galvanised Steel Crosspiece, 70mm W, 2000mm H, 35mm L For Use With PUKI2000
- RS Stock No.:
- 203-579
- Mfr. Part No.:
- 1STQ008040A0000
- Brand:
- ABB
Subtotal (1 unit)*
$450.27
(exc. GST)
$495.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.27 |
*price indicative
- RS Stock No.:
- 203-579
- Mfr. Part No.:
- 1STQ008040A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PUKI | |
| Width | 70mm | |
| Height | 2000mm | |
| Length | 35mm | |
| Material | Galvanised Steel | |
| For Use With | PUKI2000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PUKI | ||
Width 70mm | ||
Height 2000mm | ||
Length 35mm | ||
Material Galvanised Steel | ||
For Use With PUKI2000 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for superior performance in modular systems. Featuring a height of 2000 mm, it is tailored for diverse installation environments. Constructed from galvanized steel sheet, it combines durability with a lightweight profile. This board is designed to seamlessly integrate with System pro E Power modular boards, ensuring reliable and efficient power distribution.
Galvanized steel construction for long-lasting durability
Height of 2000 mm fits various installations
Lightweight design for easy handling and setup
Compatible with System pro E Power modular boards
Complies with RoHS and REACH for environmental safety
Height of 2000 mm fits various installations
Lightweight design for easy handling and setup
Compatible with System pro E Power modular boards
Complies with RoHS and REACH for environmental safety
Related links
- ABB PUKI Series Galvanised Steel Crosspiece 1800mm H, 35mm L For Use With PUKI1800
- ABB Steel Crosspiece 600mm L For Use With IS2 Enclosures For Automation
- ABB PUCM2000 Series Galvanised Steel Crosspiece 2000mm H, 47.5mm L For Use With PUCM2000
- ABB PUPM Series Galvanised Steel Crosspiece 2000mm H, 47.5mm L For Use With PUPM2000
- ABB PUCS Series Stainless Steel Crosspiece 2000mm H, 47.5mm L For Use With PUCS2000
- ABB PCFM Series Galvanised Steel Crosspiece 600mm H, 47.5mm L For Use With PCFM0600
- ABB PCKI Series Galvanised Steel Crosspiece 71mm H, 40mm L For Use With PCKI1250
- ABB IS2 Series Galvanised Steel Crosspiece 600mm L For Use With IS2 Enclosures
