ABB PUKI Series Galvanised Steel Crosspiece, 70mm W, 1800mm H, 35mm L For Use With PUKI1800

Subtotal (1 unit)*

$319.41

(exc. GST)

$351.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.41

*price indicative

RS Stock No.:
201-696
Mfr. Part No.:
1STQ008039A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PUKI

Width

70mm

Height

1800mm

Length

35mm

Material

Galvanised Steel

For Use With

PUKI1800

COO (Country of Origin):
IT
The ABB Main Distribution Board delivers exceptional reliability for power distribution. Engineered with a galvanized steel sheet construction, it offers enduring durability and adaptability. With a height of 1800 mm, it is versatile enough for various residential and commercial installations. This model integrates seamlessly within the System pro E Power range, ensuring efficient energy management in a compact form.

Galvanized steel construction for lasting durability
Height of 1800 mm accommodates diverse installations
Seamless integration with System pro E Power boards
Compact design optimizes installation space
Compliant with RoHS for environmental responsibility

Related links