ABB PUPM Series Galvanised Steel Crosspiece, 47.5mm W, 2000mm H, 47.5mm L For Use With PUPM2000
- RS Stock No.:
- 202-352
- Mfr. Part No.:
- 1STQ007034A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,845.10
(exc. GST)
$2,029.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,845.10 |
*price indicative
- RS Stock No.:
- 202-352
- Mfr. Part No.:
- 1STQ007034A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PUPM | |
| Width | 47.5mm | |
| Height | 2000mm | |
| Length | 47.5mm | |
| Material | Galvanised Steel | |
| For Use With | PUPM2000 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PUPM | ||
Width 47.5mm | ||
Height 2000mm | ||
Length 47.5mm | ||
Material Galvanised Steel | ||
For Use With PUPM2000 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is built for robust performance and reliability in power distribution systems. Constructed from durable galvanized steel, it ensures long-lasting durability and integrates seamlessly with System pro E Power modular boards. Its design supports easy installation and meets essential regulatory standards, making it suitable for both commercial and industrial applications.
High-quality galvanized steel construction
Seamless integration with modular boards
Lightweight for straightforward installation
Compliant with RoHS and REACH regulations
Compact design ensures efficient performance
Seamless integration with modular boards
Lightweight for straightforward installation
Compliant with RoHS and REACH regulations
Compact design ensures efficient performance
Related links
- ABB PUPM Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUPM1800
- ABB PUCM2000 Series Galvanised Steel Crosspiece 2000mm H, 47.5mm L For Use With PUCM2000
- ABB PUCS Series Stainless Steel Crosspiece 2000mm H, 47.5mm L For Use With PUCS2000
- ABB PUCM1800 Series Galvanised Steel Crosspiece 1800mm H, 47.5mm L For Use With PUCM1800
- ABB PCCM Series Galvanised Steel Crosspiece 700mm H, 47.5mm L For Use With PCCM0700
- ABB PCFM Series Galvanised Steel Crosspiece 1000mm H, 47.5mm L For Use With PCFM1000
- ABB PCFM Series Galvanised Steel Crosspiece 300mm H, 47.5mm L For Use With PCFM0300
- ABB PCFM Series Galvanised Steel Crosspiece 500mm H, 47.5mm L For Use With PCFM0500
