ABB PUCS Series Stainless Steel Crosspiece, 47.5mm W, 2000mm H, 47.5mm L For Use With PUCS2000

Subtotal (1 unit)*

$822.77

(exc. GST)

$905.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.77

*price indicative

RS Stock No.:
203-434
Mfr. Part No.:
1STQ007750A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PUCS

Width

47.5mm

Height

2000mm

Length

47.5mm

Material

Stainless Steel

For Use With

PUCS2000

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for optimal efficiency in modern modular systems. Constructed from durable stainless steel, it guarantees longevity and reliability for various electrical setups. Designed for seamless integration with System pro E Power modules, it is perfect for both commercial and industrial environments.

High-quality stainless steel ensures long-term durability
Compatible with System pro E Power modules
Compact design optimises space usage efficiently
Meets rigorous environmental and safety certifications

Related links