ABB PCRS Series Stainless Steel Crosspiece, 45mm W, 430mm H, 17mm L For Use With PCRS0438
- RS Stock No.:
- 203-384
- Mfr. Part No.:
- 1STQ007398A0000
- Brand:
- ABB
Subtotal (1 unit)*
$630.46
(exc. GST)
$693.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.46 |
*price indicative
- RS Stock No.:
- 203-384
- Mfr. Part No.:
- 1STQ007398A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 45mm | |
| Height | 430mm | |
| Length | 17mm | |
| Material | Stainless Steel | |
| For Use With | PCRS0438 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 45mm | ||
Height 430mm | ||
Length 17mm | ||
Material Stainless Steel | ||
For Use With PCRS0438 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to enhance the functionality of modular systems within the System pro E Power range. Constructed with precision in stainless steel, it ensures durability and reliability in demanding settings. Its compact design, featuring stainless steel crosspieces, supports easy integration into various setups. Compliant with high environmental and safety standards, this board is ideal for efficient and practical electrical management.
High-quality stainless steel construction for long-term durability
Compact size supports efficient installation in tight spaces
Complies with RoHS and REACH for environmental safety
Designed for seamless integration with System pro E Power
Compact size supports efficient installation in tight spaces
Complies with RoHS and REACH for environmental safety
Designed for seamless integration with System pro E Power
Related links
- ABB PCRS Series Stainless Steel Crosspiece 630mm H, 17mm L For Use With PCRS0638
- ABB PCRM Series Galvanised Steel Crosspiece 430mm H, 17mm L For Use With PCRM0438
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0988
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0788
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0388
