ABB PCRS Series Stainless Steel Crosspiece, 888mm W, 48mm H, 47.5mm L For Use With PCRS0888

Subtotal (1 unit)*

$1,260.46

(exc. GST)

$1,386.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,260.46

*price indicative

RS Stock No.:
203-383
Mfr. Part No.:
1STQ007395A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCRS

Width

888mm

Height

48mm

Length

47.5mm

Material

Stainless Steel

For Use With

PCRS0888

COO (Country of Origin):
IT
The ABB Main Distribution Board ensures reliable power management with a focus on modular systems. Crafted with stainless steel, it offers durability and strength for various installations. Designed to fit seamlessly with System pro E Power modular boards, this board combines functional performance with a compact design. Its precise construction supports efficient electrical distribution while maintaining compliance with industry standards.

Stainless steel construction for exceptional durability
Specifically designed for System pro E Power modules
Compact design fits into tight installation spaces
Lightweight at 2.568 kg for easy handling

Related links