ABB PCRS Series Stainless Steel Crosspiece, 338mm W, 48mm H, 47.5mm L For Use With PCRS0338

Subtotal (1 unit)*

$578.17

(exc. GST)

$635.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$578.17

*price indicative

RS Stock No.:
202-496
Mfr. Part No.:
1STQ007397A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCRS

Width

338mm

Height

48mm

Length

47.5mm

Material

Stainless Steel

For Use With

PCRS0338

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for versatile performance in demanding electrical environments. Featuring stainless steel crosspieces, it offers durable construction and seamless integration with modular systems. Its compact design facilitates easy installation and optimal use of space. Ideal for System pro E Power solutions, it combines lightweight construction with robust functionality to enhance electrical distribution capabilities while adhering to environmental and quality standards.

Stainless steel construction ensures long-lasting durability
Compact dimensions for efficient installation in tight spaces
Specifically designed for System pro E Power compatibility
Meets stringent compliance standards for safety

Related links