ABB PCRS Series Stainless Steel Crosspiece, 988mm W, 48mm H, 47.5mm L For Use With PCRS0988
- RS Stock No.:
- 200-508
- Mfr. Part No.:
- 1STQ007396A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,304.11
(exc. GST)
$1,434.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,304.11 |
*price indicative
- RS Stock No.:
- 200-508
- Mfr. Part No.:
- 1STQ007396A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 988mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Stainless Steel | |
| For Use With | PCRS0988 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 988mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Stainless Steel | ||
For Use With PCRS0988 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to deliver exceptional efficiency and safety for electrical systems. Constructed with stainless steel, it ensures durability and effective performance, particularly for System pro E Power modular boards. Its compact design and robust build cater to various applications, adhering to stringent industry standards for reliability. This board provides a reliable and environmentally compliant solution for modern installations.
Stainless steel construction for durability and resistance
Designed for compatibility with System pro E Power boards
Compact design fits into tight installation spaces
Lightweight structure for easy handling and installation
Complies with RoHS for environmental safety and standards
Designed for compatibility with System pro E Power boards
Compact design fits into tight installation spaces
Lightweight structure for easy handling and installation
Complies with RoHS for environmental safety and standards
Related links
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0788
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0388
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0588
- ABB PCCS0900 Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCCS0900
- ABB PCRS Series Stainless Steel Crosspiece 630mm H, 17mm L For Use With PCRS0638
