ABB PCRS Series Stainless Steel Crosspiece, 588mm W, 48mm H, 47.5mm L For Use With PCRS0588
- RS Stock No.:
- 200-507
- Mfr. Part No.:
- 1STQ007393A0000
- Brand:
- ABB
Subtotal (1 unit)*
$643.44
(exc. GST)
$707.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.44 |
*price indicative
- RS Stock No.:
- 200-507
- Mfr. Part No.:
- 1STQ007393A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 588mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Stainless Steel | |
| For Use With | PCRS0588 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 588mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Stainless Steel | ||
For Use With PCRS0588 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is crafted for exceptional performance in diverse power distribution scenarios. Featuring a durable stainless steel construction, it integrates seamlessly with System pro E Power modular boards. Its compact design ensures easy installation and adaptability to various environments, while meeting rigorous technical and safety standards. Ideal for both new installations and upgrades, this board provides reliable power management and efficient operation.
Durable stainless steel construction for long-lasting use
Compatible with System pro E Power modular boards
Lightweight design simplifies installation and handling
Compact dimensions for efficient space utilization
Compatible with System pro E Power modular boards
Lightweight design simplifies installation and handling
Compact dimensions for efficient space utilization
Related links
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0988
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0388
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0788
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCCS0900 Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCCS0900
- ABB PCRS Series Stainless Steel Crosspiece 630mm H, 17mm L For Use With PCRS0638
