ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 430mm H, 17mm L For Use With PCRM0438

Subtotal (1 unit)*

$169.04

(exc. GST)

$185.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.04

*price indicative

RS Stock No.:
202-493
Mfr. Part No.:
1STQ007386A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Crosspiece

Series

PCRM

Width

45mm

Height

430mm

Length

17mm

Material

Galvanised Steel

For Use With

PCRM0438

COO (Country of Origin):
IT
The ABB Main Distribution Board offers a robust solution for efficient power management across diverse applications. Constructed from high-quality galvanized sheet steel, it combines durability with resilience against environmental factors. Its compact design facilitates seamless integration into existing setups, making it ideal for both residential and commercial use.

Galvanized sheet steel for durability
Compatible with modular boards
Compact for tight spaces
Suited for various power applications
Enhances safety and control

Related links