ABB PCRS Series Stainless Steel Crosspiece, 788mm W, 48mm H, 47.5mm L For Use With PCRS0788
- RS Stock No.:
- 201-484
- Mfr. Part No.:
- 1STQ007394A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,217.28
(exc. GST)
$1,339.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,217.28 |
*price indicative
- RS Stock No.:
- 201-484
- Mfr. Part No.:
- 1STQ007394A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 788mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Stainless Steel | |
| For Use With | PCRS0788 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 788mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Stainless Steel | ||
For Use With PCRS0788 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for top-tier electrical distribution and safety. Constructed from durable stainless steel, it offers reliable performance across various commercial and industrial environments. Designed for seamless integration with System pro E Power modular boards, this unit ensures efficient power management and easy installation. Its compact size allows it to fit into tight spaces while maintaining high operational efficiency, making it an ideal choice for professionals.
High-quality stainless steel ensures long-term durability
Compatible with System pro E Power modular boards
Efficient power distribution for commercial and industrial use
Compact design fits easily in confined spaces
Compatible with System pro E Power modular boards
Efficient power distribution for commercial and industrial use
Compact design fits easily in confined spaces
Related links
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0988
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0388
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0588
- ABB PCCS0900 Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCCS0900
- ABB PCRS Series Stainless Steel Crosspiece 630mm H, 17mm L For Use With PCRS0638
