ABB PCRS Series Stainless Steel Crosspiece, 388mm W, 48mm H, 47.5mm L For Use With PCRS0388
- RS Stock No.:
- 203-382
- Mfr. Part No.:
- 1STQ007392A0000
- Brand:
- ABB
Subtotal (1 unit)*
$565.00
(exc. GST)
$621.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.00 |
*price indicative
- RS Stock No.:
- 203-382
- Mfr. Part No.:
- 1STQ007392A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 388mm | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Stainless Steel | |
| For Use With | PCRS0388 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 388mm | ||
Height 48mm | ||
Length 47.5mm | ||
Material Stainless Steel | ||
For Use With PCRS0388 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board offers exceptional reliability and versatility for modern electrical systems. With its stainless steel crosspieces, it ensures durability and effective heat dissipation, while its compact dimensions allow for seamless integration into various environments. Designed for compatibility with System pro E Power modular boards, it meets CE regulations for safety and supports advanced environmental standards, making it ideal for professional and eco-conscious applications.
Stainless steel construction enhances durability and heat dissipation
Compact dimensions fit easily into limited spaces
Compatible with System pro E Power modular boards
Complies with CE regulations for increased safety
Compact dimensions fit easily into limited spaces
Compatible with System pro E Power modular boards
Complies with CE regulations for increased safety
Related links
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0988
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0788
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0588
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCCS0900 Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCCS0900
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM0538
