ABB IS2 Series Black RAL 7035 Light Grey Steel Blind, 499 mm H, 500mm W, 600 mm L, for Use with AM2 Cabinets, IS2

Subtotal (1 unit)*

$280.46

(exc. GST)

$308.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.46

*price indicative

RS Stock No.:
248-9967
Mfr. Part No.:
EH5062K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Blind

Series

IS2

Width

500mm

Height

499mm

Length

600mm

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB blind panel is suitable for AM2 cabinets and IS2 enclosures for automation. Material used pickled steel sheet.

Height 500 mm

Width 600 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy