ABB IS2 Series Black RAL 7035 Light Grey Steel Blind, 499 mm H, 500mm W, 600 mm L, for Use with IS2 Enclosures For
- RS Stock No.:
- 248-9968
- Mfr. Part No.:
- EH5063K
- Brand:
- ABB
Subtotal (1 unit)*
$382.76
(exc. GST)
$421.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.76 |
*price indicative
- RS Stock No.:
- 248-9968
- Mfr. Part No.:
- EH5063K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | IS2 | |
| Width | 500mm | |
| Height | 499mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | IS2 Enclosures For Automation, AM2 Cabinets | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series IS2 | ||
Width 500mm | ||
Height 499mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With IS2 Enclosures For Automation, AM2 Cabinets | ||
- COO (Country of Origin):
- IT
The ABB recessed blind panel is suitable for AM2 cabinets and IS2 enclosures for automation. Material used pickled steel sheet.
Height 500 mm
Width 600 mm
- RS Stock No. 2489965
- Mfr. Part No. EH5061K
Each
$501.41
- RS Stock No. 2489967
- Mfr. Part No. EH5062K
Each
$280.46
- RS Stock No. 2489971
- Mfr. Part No. EH5082K
Each
$339.41
- RS Stock No. 2489958
- Mfr. Part No. EH4064K
Each
$313.85
Related links
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series Black RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2 Enclosures
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with IS2 Enclosures For
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 489.5mm W for Use with AM2 Cabinets, IS2











