ABB IS2 Series RAL 7035 Light Grey Steel Blind, 149 mm H, 600mm W, 150 mm L, for Use with AM2 Cabinets, IS2 Enclosures

Subtotal (1 unit)*

$118.10

(exc. GST)

$129.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.10

*price indicative

RS Stock No.:
248-9912
Mfr. Part No.:
EH1562K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

IS2

Width

600mm

Height

149mm

Length

150mm

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

AM2 Cabinets, IS2 Enclosures For Automation

COO (Country of Origin):
IT
The ABB control and automation board comes with blind panel.

Width 489.5 mm

Height 149 mm

Length 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy