Rittal Unpainted Aluminium Front Panel, 6 U, 84 HP 426.4mm
- RS Stock No.:
- 172-625
- Mfr. Part No.:
- 3684927
- Brand:
- Rittal
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-625
- Mfr. Part No.:
- 3684927
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Rack Panel | |
| Colour | Unpainted | |
| Material | Aluminium | |
| Width | 426.4mm | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Rack Panel | ||
Colour Unpainted | ||
Material Aluminium | ||
Width 426.4mm | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard Front Filler Panels
Parts supplied:
1 x Filler panel: 2.5 mm aluminium, clear anodised
Ripac Extras/Upgrades for ECO and Vario Sub-Rack Ranges
Extras/Upgrades for the Ripac ECO and Vario sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19) racks.
Note
Also required: Mounting screws with plastic collars
Related links
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- nVent SCHROFF Aluminium Front Panel 84 HP 426.4mm
- Rittal Unpainted Aluminium Front Panel 84 HP 426.5mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5mm
- Rittal Unpainted Aluminium Front Panel 10 HP 50.5mm










