ABB Metal Horizontal Profile, 825mm W, 694mm L For Use With TriLine

Subtotal (1 box of 1 unit)*

$87.59

(exc. GST)

$96.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$87.59

*price indicative

RS Stock No.:
237-6376
Mfr. Part No.:
2CPX046038R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Width

825mm

Length

694mm

Material

Metal

For Use With

TriLine

COO (Country of Origin):
DE
The ABB width profile rail no.10 is used for mounting between cabinet profiles.

Cabinet depth 825 mm

Related links