ABB Horizontal Profile, 325mm W, 195mm L For Use With TriLine

Subtotal (1 box of 1 unit)*

$26.57

(exc. GST)

$29.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$26.57

*price indicative

RS Stock No.:
237-6362
Mfr. Part No.:
2CPX046026R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Horizontal Profile

Width

325mm

Length

195mm

For Use With

TriLine

COO (Country of Origin):
DE
The ABB width profile rail no.3 is used for mounting between cabinet profiles.

Cabinet depth 325 mm

Related links