RS Better World
Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear, 1.8 m H, 1m W, 1.8 m L, for Use with Enclosure
- RS Stock No.:
- 219-9447
- Mfr. Part No.:
- NSYBP1810
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$401.77
(exc. GST)
$441.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9447
- Mfr. Part No.:
- NSYBP1810
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SF Kit | |
| Width | 1m | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosure | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SF Kit | ||
Width 1m | ||
Height 1.8m | ||
Length 1.8m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosure | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF rear panel external fixing has grey colour. It is made up of steel.it has 23.000 kg weight. It has 1800 mm height and 1000 mm width.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.2m W for Use with Spacial
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
