Schneider Electric NSY Series RAL 7035 Steel with Anti-Corrosive Coated Side, 1.662 m H, 430mm W, 1.662 m L, for Use
- RS Stock No.:
- 219-9438
- Mfr. Part No.:
- NSY2SPIHD164
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,057.55
(exc. GST)
$1,163.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,057.55 |
*price indicative
- RS Stock No.:
- 219-9438
- Mfr. Part No.:
- NSY2SPIHD164
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | NSY | |
| Width | 430mm | |
| Height | 1.662m | |
| Length | 1.662m | |
| Material | Steel with Anti-Corrosive Coated | |
| RAL Code | RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series NSY | ||
Width 430mm | ||
Height 1.662m | ||
Length 1.662m | ||
Material Steel with Anti-Corrosive Coated | ||
RAL Code RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SFHD outdoor heavy duty side panel has 1662 mm height, 430 mm width and 60 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric NSY Series RAL 7035 Steel Side 800mm W for Use with Enclosure
- Schneider Electric NSY Series RAL 7035 Steel Chassis 170mm W, 90 mm D For Use With Modular Distribution
- Schneider Electric NSY Series RAL 7035 Steel Chassis 555mm W, 110 mm D For Use With Modular Distribution
- Schneider Electric NSY Series RAL 7035 Steel Enclosure Frame 800mm W, 2000 mm L For Use With Enclosure
- Schneider Electric NSY Series RAL 7035 Grey Steel Enclosure Canopies 522 mm H 806 mm L For Use With
- Schneider Electric NSY Series RAL 7035 Enclosure Frame 600mm W, 2000 mm L For Use With Enclosure
- Schneider Electric NSY Series RAL 7035 Cover 80 mm D For Use With ClimaSys CV EMC Fan
- Schneider Electric NSY Series RAL 7035 Steel Chassis 255mm W, 110 mm D For Use With Modular Distribution
