Rittal TS Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with Cable Chamber

Subtotal (1 pack of 2 units)*

$380.00

(exc. GST)

$418.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$190.00$380.00

*price indicative

RS Stock No.:
265-1487
Mfr. Part No.:
8600520
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Panel Type

Side

Product Type

Enclosure Panel

Series

TS

Material

Sheet Steel

Colour

RAL 7035

RAL Code

RAL 7035

For Use With

Cable Chamber

COO (Country of Origin):
DE
The Rittal TS side panel used for cable chamber. It has 600 mm depth.

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy