Schneider Electric NSY Series RAL 7035 Steel Chassis, 355 mm H, 255mm W, 110 mm D For Use With Modular Distribution

Subtotal (1 unit)*

$184.57

(exc. GST)

$203.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.57

*price indicative

RS Stock No.:
758-687
Mfr. Part No.:
NSYDLCR24
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Chassis

Series

NSY

Width

255mm

Height

355mm

Depth

110mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Modular Distribution

Quantity

1Per Pack

COO (Country of Origin):
ES
The Schneider Electric modular chassis DLCR type serves as a robust solution for modular distribution applications. is designed to fit into the PanelSeT WM steel enclosure, it accommodates up to 24 modules.

Features a steel construction for enhanced durability

Compatible with PanelSeT CRN range for versatile use

Supports DIN rail adjustment height from 40 to 85 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy