Schneider Electric Harmony 9001SK Series Push Button Switch, Spring Return, Panel, 30 mm Cutout, 1 CO, Green LED, IP66,
- RS Stock No.:
- 816-7110
- Mfr. Part No.:
- 9001SKR1GH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$136.91
(exc. GST)
$150.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $136.91 |
*price indicative
- RS Stock No.:
- 816-7110
- Mfr. Part No.:
- 9001SKR1GH13
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Green | |
| Series | Harmony 9001SK | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| LED Colour | Green | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Octagonal | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 CO | |
| Switch Contact Current | 3A | |
| Width | 58mm | |
| Standards/Approvals | JIS C 852EN/IEC 60947-5-1, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No. 14, UL 508 | |
| Height | 51mm | |
| Length | 94mm | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Green | ||
Series Harmony 9001SK | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
LED Colour Green | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Octagonal | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 CO | ||
Switch Contact Current 3A | ||
Width 58mm | ||
Standards/Approvals JIS C 852EN/IEC 60947-5-1, JIS C 4520, EN/IEC 60947-5-4, EN/IEC 60947-1, CSA C22.2 No. 14, UL 508 | ||
Height 51mm | ||
Length 94mm | ||
Legend Blank | ||
- COO (Country of Origin):
- MA
Type SK Non-Illuminated Push Button Operators - Full Guard
Related links
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST IP66
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT,
- Schneider Electric Harmony 9001SK Series Push Button Switch Panel SPST Blue,
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel SPDT, Black
- Schneider Electric Harmony 9001SK Series Illuminated Push Button Switch Panel Red LED,
- Schneider Electric Harmony 9001SK Series Push Button Switch Screw 1 NO IP66 250
- Schneider Electric Harmony 9001SK Series Push Button Switch Snap-in 1 NC IP66
- Schneider Electric 9001SK Series Push Button Switch Panel 1 CO IP66 600 V ac
