RS Better World

Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Front, 100 mm H, 800mm W, 100 mm L, for Use with Spacial

Subtotal (1 unit)*

$298.31

(exc. GST)

$328.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8611
Mfr. Part No.:
NSYMFP2M8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Front

Product Type

Enclosure Panel

Series

PanelSeT Accessoires

Width

800mm

Height

100mm

Length

100mm

Material

Steel

RAL Code

RAL 7035

For Use With

Spacial SFM

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric NSYMFP2M8 is a Special SFM - 2 front fixed panels for modularity. It has a dimensions of 100x800 mm .Total number of 50 mm modules are of 5M

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy