Siemens 8MF1 Series Steel, 2 m H, 600mm W, 600 mm D, 600 mm L, for Use with Sivacon
- RS Stock No.:
- 626-559
- Mfr. Part No.:
- 8MF1060-2UW70-3C
- Brand:
- Siemens
Subtotal (1 unit)*
$308.21
(exc. GST)
$339.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.21 |
*price indicative
- RS Stock No.:
- 626-559
- Mfr. Part No.:
- 8MF1060-2UW70-3C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens partition model designed specifically for side-by-side housing configurations, providing an efficient solution for enclosure requirements. With a height of 2000 mm and a depth of 600 mm, this product offers ample space and structural integrity for various applications. The robust build, crafted from zinc-plated steel, ensures durability and compliance with high standards of environmental protection, making it a reliable choice for users seeking both functionality and safety. Ideal for installations where effective partitioning is paramount, this product seamlessly integrates into existing setups while enhancing operational efficiencies.
Designed for optimal use in row enclosure systems
Constructed from high-quality steel for enhanced durability
Zinc-plated surface offers excellent corrosion resistance
No cable entry or lock options for straightforward installation
Meets general product approval for reliable performance
Suitable for environments where EMC compatibility is crucial
Provides a clean and professional appearance in installations
- RS Stock No. 0626737
- Mfr. Part No. 8MF1060-2UW60-1C
Each
$391.42
- RS Stock No. 0626871
- Mfr. Part No. 8MF1060-2UW63-1C
Each
$416.21
- RS Stock No. 0622689
- Mfr. Part No. 8MF1066-2UB52-0
Each
$120.77
- RS Stock No. 0622642
- Mfr. Part No. 8MF1090-2UW60-1C
Each
$503.88
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel 1000mm W 1000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel 800mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Grey Steel End 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Enclosure Frame 600mm W 2000 mm L For Use With Corner Enclosure, Corner












