Siemens 8MF1 Series Black RAL 7035 Light Grey Steel, 2.2 m H, 600mm W, 600 mm D, 2.2 m L, for Use with Sivacon

Subtotal (1 unit)*

$323.98

(exc. GST)

$356.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.98

*price indicative

RS Stock No.:
622-540
Mfr. Part No.:
8MF1260-2UW70-3C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Series

8MF1

Width

600mm

Height

2.2m

Depth

600mm

Length

2.2m

Material

Steel

Colour

Light Grey

RAL Code

Black RAL 7035

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens Partition is engineered to optimise space efficiency in industrial environments, particularly within row configurations. The robust design ensures a seamless integration into side-by-side housing setups, providing essential support while maintaining structural integrity. Standing at 2200 mm in height and 600 mm in depth, its zinc-plated finish not only enhances aesthetics but also provides resistance against environmental wear and tear. Ideal for those seeking reliable and efficient enclosure solutions, this innovative product stands out with its advanced features, catering to diverse operational needs in today's fast-paced industrial landscape.

Designed for enclosures in row configurations

Constructed from high quality steel for enhanced durability

Zinc plated surface finish ensures resistance to corrosion

No cable entry or locking mechanism for straightforward installation

Lightweight structure facilitates easy handling and installation

Complies with stringent environmental standards for practical use

Offers an efficient solution for maintaining organised spaces in facilities

Ideal for a variety of industrial applications and setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy