Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 600mm W, 600 mm D, 600 mm L, for Use with Sivacon
- RS Stock No.:
- 626-871
- Mfr. Part No.:
- 8MF1060-2UW63-1C
- Brand:
- Siemens
Subtotal (1 unit)*
$416.21
(exc. GST)
$457.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.21 |
*price indicative
- RS Stock No.:
- 626-871
- Mfr. Part No.:
- 8MF1060-2UW63-1C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | 8MF1 | |
| Width | 600mm | |
| Height | 2m | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series 8MF1 | ||
Width 600mm | ||
Height 2m | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel from the siemens SIVACON series offers a robust, flat design tailored for versatile applications. Crafted from durable steel, it features a sleek, powder-coated surface that not only enhances its aesthetics but also ensures longevity in various environments. With a protection class rating of IP40, this product safeguards against dust and solid objects, making it a reliable choice for industrial settings. The panel's dimensions, at a height of 2000 mm and width of 600 mm, provide ample coverage while optimising available space. Its light grey colour complements a range of configurations, seamlessly integrating into existing setups. Ideal for professionals seeking both functionality and style, this product supports a variety of installations without compromising on quality or performance.
Flat design facilitates easier integration into various applications
Durable steel construction ensures long-term reliability
Powder-coated surface resists wear and tear while providing a sleek finish
IP40 protection class offers reliable shielding against environmental factors
Light grey colour provides a neutral aesthetic to match diverse settings
Generous dimensions maximise coverage for enhanced usability
- RS Stock No. 0626737
- Mfr. Part No. 8MF1060-2UW60-1C
Each
$391.42
- RS Stock No. 0626559
- Mfr. Part No. 8MF1060-2UW70-3C
Each
$308.21
- RS Stock No. 0622354
- Mfr. Part No. 8MF1090-2UW61-1C
Each
$544.37
- RS Stock No. 0626888
- Mfr. Part No. 8MF1020-2UW60-1C
Each
$616.41
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel 600mm W 2200 mm L, for Use with Sivacon











