Siemens Sivacon Series RAL 7035 Light Grey Steel Side, 2 m H, 9mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 626-446
- Mfr. Part No.:
- 8PQ2520-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$1,601.74
(exc. GST)
$1,761.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,601.74 |
*price indicative
- RS Stock No.:
- 626-446
- Mfr. Part No.:
- 8PQ2520-8BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Sivacon | |
| Width | 9mm | |
| Height | 2m | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Sivacon | ||
Width 9mm | ||
Height 2m | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Side panel with depth 800 mm, supplied as a set of 2 units for efficient enclosure installation and structural support.
The side panel is expertly constructed from sheet steel for added durability
It features an EMC version, ensuring compliance with standard electromagnetic compatibility
This product boasts a protective class of IP55, ideal for harsh environments
The design allows for easy installation and optimal spatial efficiency
It showcases a light grey finish, contributing to a modern industrial look
- RS Stock No. 0626463
- Mfr. Part No. 8PQ2520-8BA01
Each
$2,699.47
- RS Stock No. 0622409
- Mfr. Part No. 8MF1080-2UW63-1C
Each
$524.14
- RS Stock No. 0622452
- Mfr. Part No. 8MF1080-2UW61-1C
Each
$488.19
- RS Stock No. 0622569
- Mfr. Part No. 8MF1080-2UW60-1C
Each
$452.15
Related links
- Siemens Sivacon Series RAL 7035 Light Grey Steel Side 9mm W 400 mm L, for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 800 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Green 2000 mm H 400 mm D for Use with SIVACON S4
- Siemens Sivacon Series RAL 5020 Blue 2000 mm H 600 mm D for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4












