Siemens 8PQ2300 Series Steel, 2 mm H, 1m W, 800 mm D, 800 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

$456.66

(exc. GST)

$502.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$456.66

*price indicative

RS Stock No.:
621-580
Mfr. Part No.:
8PQ2301-8BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

1m

Height

2mm

Depth

800mm

Length

800mm

Material

Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate designed to cater to the demanding needs of modern electrical installations. Engineered with excellence in mind, this product boasts a robust IP40 rating, ensuring optimal protection in diverse environments. Featuring a sleek zinc plated surface, its aesthetic appeal complements functionality, while the ventilated design enhances overall performance. Measuring 1000 mm in width and 800 mm in depth, it provides ample coverage for various applications. With a net weight of 12 kg, the sturdy sheet steel construction guarantees longevity and reliability, making it an ideal choice for both indoor and outdoor use.

Ventilation capabilities ensure efficient air circulation reducing heat accumulation during operation

Constructed from robust sheet steel it promises durability and resistance against wear and tear

Zinc plating adds a layer of corrosion resistance enhancing the product's lifespan in various settings

Designed with attention to aesthetics the surface finish complements modern installations

Weighing only 12 kg it strikes a balance between solidity and manageability during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy