Siemens 8MF1 Series Black RAL 7035 Light Grey Side, 2.2 m H, 500mm W, 500 mm D, 2.2 m L, for Use with Sivacon

Subtotal (1 unit)*

$402.68

(exc. GST)

$442.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$402.68

*price indicative

RS Stock No.:
622-667
Mfr. Part No.:
8MF1250-2UW61-1C
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Side

Series

8MF1

Width

500mm

Height

2.2m

Depth

500mm

Length

2.2m

Colour

Light Grey

RAL Code

Black RAL 7035

IP Rating

IP55

For Use With

Sivacon

COO (Country of Origin):
DE
The Siemens Side panel from Siemens is a robust solution designed for efficient integration in various environments. With an IP55 protection class, it guarantees reliability and durability, ensuring that sensitive components are shielded from dust and moisture. Constructed with a closed design, this product offers a clean and streamlined appearance while maintaining high functionality. It stands tall at 2200 mm and features compact dimensions, making it suitable for diverse applications. This panel's light grey finish, compliant with RAL 7035, ensures compatibility with a wide range of aesthetics, providing a seamless integration into existing setups. Whether in industrial or commercial locations, this side panel stands as a testament to quality engineering.

Closed design enhances product security and integrity

IP55 rating provides excellent protection against environmental factors

Sleek RAL 7035 colour allows for aesthetic flexibility in installations

Compact dimensions facilitate space efficient design solutions

General product approvals ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy