Siemens 8MF1 Series Black RAL 7035 Light Grey Side, 2.2 m H, 500mm W, 500 mm D, 2.2 m L, for Use with Sivacon
- RS Stock No.:
- 622-501
- Mfr. Part No.:
- 8MF1250-2UW60-1C
- Brand:
- Siemens
Subtotal (1 unit)*
$364.42
(exc. GST)
$400.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.42 |
*price indicative
- RS Stock No.:
- 622-501
- Mfr. Part No.:
- 8MF1250-2UW60-1C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2.2m | |
| Depth | 500mm | |
| Length | 2.2m | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2.2m | ||
Depth 500mm | ||
Length 2.2m | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Side panel is a robust solution designed for use with SIVACON systems, expertly crafted to enhance operational efficiency. Featuring a closed design, it offers superior protection and durability, making it ideal for various industrial applications. Its IP40 protection class ensures that internal components are safeguarded against dust and solid objects, thus extending the lifespan of your equipment. The product is visually appealing with a light grey finish, conforming to RAL 7035 standards, which also allows for seamless integration into any environment. With its substantial dimensions, this panel caters to substantial structural requirements without compromising on aesthetics. Suitable for diverse configurations, this component exemplifies quality engineering and contemporary design.
Designed for exceptional compatibility within SIVACON systems
Closed construction enhances durability and protects internal components
IP40 rating guarantees reliable protection against dust ingress
Light grey RAL 7035 colour offers a modern and neutral aesthetic
Dimensions are thoughtfully proportioned to accommodate various installations
Supports efficient heat dissipation to enhance equipment longevity
Built to meet high standards of industrial requirements
Versatile application across different environments and settings
- RS Stock No. 0622667
- Mfr. Part No. 8MF1250-2UW61-1C
Each
$402.68
- RS Stock No. 0622762
- Mfr. Part No. 8MF1220-2UW61-1C
Each
$787.34
- RS Stock No. 0622425
- Mfr. Part No. 8MF1220-2UW60-1C
Each
$744.60
- RS Stock No. 0622673
- Mfr. Part No. 8MF1260-2UW63-1C
Each
$501.68
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Black RAL 7035 Plain 500mm W for Use with SIVACON Enclosure











