Telemecanique Sensors OsiSense XC Series Plastic Cable Gland, M16 Thread

Subtotal (1 unit)*

$8.48

(exc. GST)

$9.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship
  • Plus 249 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.48

*price indicative

RS Stock No.:
179-9994
Mfr. Part No.:
ZCPEP16
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Cable Gland

Thread Size

M16

Material

Plastic

Series

OsiSense XC

Hazardous Area Certification

No

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
ID
Cable gland entry - M16 x 1.5 - for Limit switch - plastic body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy