Siemens 8MF1 Series Black RAL 7035 Light Grey Side, 2 m H, 500mm W, 500 mm D, 500 mm L, for Use with Sivacon
- RS Stock No.:
- 626-862
- Mfr. Part No.:
- 8MF1050-2UW60-1C
- Brand:
- Siemens
Subtotal (1 unit)*
$312.67
(exc. GST)
$343.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $312.67 |
*price indicative
- RS Stock No.:
- 626-862
- Mfr. Part No.:
- 8MF1050-2UW60-1C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | 8MF1 | |
| Width | 500mm | |
| Height | 2m | |
| Depth | 500mm | |
| Length | 500mm | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series 8MF1 | ||
Width 500mm | ||
Height 2m | ||
Depth 500mm | ||
Length 500mm | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel is an exceptional addition to your electrical installations, designed to enhance the functionality and aesthetic appeal of your setups. This closed panel features a robust build with an IP40 protection class, ensuring it can withstand various environmental challenges while providing vital protection for your electrical components. Measuring 2000 mm in height, 500 mm in width, and 500 mm in depth, it is engineered to serve as a reliable component that harmonises with other installations. The panel's light grey finish, represented by RAL 7035, not only offers a sleek appearance but also integrates seamlessly into diverse designs. The commitment to quality is evident in its compliant construction and thoughtful design, making it an ideal choice for modern industrial applications.
Closed design maximises protection against environmental elements
IP40 rating provides peace of mind regarding operational integrity
Standardised dimensions accommodate various installation requirements
RAL 7035 light grey colour enhances the visual appeal of any setup
Constructed to comply with rigorous industry standards for safety
Adaptable for use in multiple industrial environments
- RS Stock No. 0626811
- Mfr. Part No. 8MF1050-2UW61-1C
Each
$346.40
- RS Stock No. 0622569
- Mfr. Part No. 8MF1080-2UW60-1C
Each
$452.15
- RS Stock No. 0622452
- Mfr. Part No. 8MF1080-2UW61-1C
Each
$488.19
- RS Stock No. 0622409
- Mfr. Part No. 8MF1080-2UW63-1C
Each
$524.14
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 500 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Side 500mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2000 mm L, for Use with Sivacon










