Siemens 8PQ2308 Series RAL 5020 Steel, 62 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-287
- Mfr. Part No.:
- 8PQ2308-6BA04
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-287
- Mfr. Part No.:
- 8PQ2308-6BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 62mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 62mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Innovative top plate attachment meets the IPX1 protection class, offering robust design and reliability for various applications. Crafted from high quality sheet steel and coated with a durable powder finish, this product is ideal for environments where moisture resistance is critical. With its sleek green colour, the attachment not only ensures functionality but also adds a touch of aesthetic appeal. Designed for ease of installation, it features dimensions that perfectly accommodate standard setups. This product is particularly suited for internal use, ensuring safety without compromising on style or performance.
Offers a reliable IPX1 protection against water ingress
Manufactured from premium sheet steel for enhanced durability
The powder coated surface provides an attractive finish that resists wear
Compact height of 62 mm optimises space utilisation
Generous width of 800 mm allows for extensive applications
Lightweight design at 5 kg facilitates easy installation
Green RAL colour number 5020 fits well in various environments
Related links
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
