Siemens 8PQ2308 Series Steel, 26 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-286
- Mfr. Part No.:
- 8PQ2308-4BA03
- Brand:
- Siemens
Subtotal (1 unit)*
$371.16
(exc. GST)
$408.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.16 |
*price indicative
- RS Stock No.:
- 621-286
- Mfr. Part No.:
- 8PQ2308-4BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 26mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 26mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate with cable entry is engineered to meet the demands of modern industrial environments. Featuring an IP40 protection class, it ensures reliable performance and protection against dust ingress, making it an ideal choice for indoor applications. With a robust design and dimensions optimised for versatility, this product seamlessly integrates into various configurations and setups. Its construction from high quality zinc plated sheet steel not only enhances durability but also adds a layer of corrosion resistance, ensuring longevity even in challenging conditions. The thoughtful design caters to practicality while maintaining aesthetic coherence in your installations. Designed specifically for efficiency, this roof plate provides the necessary cable entry while facilitating ease of use and maintenance, making it a dependable solution for your electrical distribution needs.
Designed for easy integration into industrial setups
Ensures reliable performance within indoor environments
Constructed from durable corrosion resistant materials
Optimised dimensions enhance versatility across applications
Facilitates efficient cable management and maintenance
Provides lasting protection from dust ingress
Supports diverse product configurations for tailored solutions
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
