Siemens 8PQ2302 Series RAL 5020 Steel, 62 mm H, 1.2m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-717
- Mfr. Part No.:
- 8PQ2302-8BA03
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 621-717
- Mfr. Part No.:
- 8PQ2302-8BA03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 62mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| RAL Code | RAL 5020 | |
| IP Rating | IPX1 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 62mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
RAL Code RAL 5020 | ||
IP Rating IPX1 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens IPX1 roof add on plate designed to enhance the functionality of your installations. Crafted with precision, this top plate attachment is not only robust but also features a powder coated surface for added protection. With dimensions of 1200 mm in width and 800 mm in depth, it provides ample coverage whilst ensuring compatibility across various applications. Weighing just 10 kg, this sheet steel component is rugged and lightweight, making it easier to handle during installation. The design focuses on meeting the IPX1 protection class, ensuring reliability in demanding environments. Whether incorporating it into outdoor setups or utilising it within protected indoor areas, this product is subjected to rigorous standards to guarantee its quality and performance.
Designed specifically for top plate attachment applications
Constructed from sheet steel for durability and longevity
Maintains a lightweight structure for efficient handling
Features a powder coated finish for enhanced corrosion resistance
Meets stringent IPX1 protection standards
Customisable to suit a range of installation needs
Ideal for secure and reliable mounting solutions
- RS Stock No. 0621583
- Mfr. Part No. 8PQ2302-8BA02
Each
$548.44
- RS Stock No. 0621334
- Mfr. Part No. 8PQ2302-8BA04
Each
$323.47
- RS Stock No. 0621333
- Mfr. Part No. 8PQ2302-8BA01
Each
$507.77
- RS Stock No. 0621330
- Mfr. Part No. 8PQ2302-4BA05
Each
$218.54
Related links
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2306 Series RAL 5020 Sheet Steel 600mm W 800 mm L, for Use with SIVACON S4











