Siemens 8PQ2302 Series Steel, 2 mm H, 1.2m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-333
- Mfr. Part No.:
- 8PQ2302-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$507.77
(exc. GST)
$558.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.77 |
*price indicative
- RS Stock No.:
- 621-333
- Mfr. Part No.:
- 8PQ2302-8BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate epitomises durability and reliability, designed to meet the highest standards of environmental and mechanical protection. With its robust IP55 rating, this product ensures that external elements cannot compromise the integrity of your installations. Measuring 1,200 mm in width and 800 mm in depth, it provides ample coverage while maintaining a sleek profile. The zinc plated surface not only enhances its appearance but also offers superior protection against corrosion. Whether for industrial use or professional installations, this products unventilated design caters to a variety of applications whilst promising a high standard of performance in challenging environments. With a focus on functionality and aesthetics, this model serves as an essential component for enhancing safety and effectiveness in your operations.
Crafted from high quality sheet steel for enhanced strength
Designed specifically for outdoor applications ensuring longevity
Lightweight at just 14 kg facilitating ease of installation
No cable entry or ventilation requirements simplifies setup
Versatile zinc plated finish complements a variety of aesthetics
Robust construction withstands harsh environmental conditions
IP55 protection class guarantees superior dust and water resistance
Perfect for use in settings requiring high standards of EMC compliance
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
