Siemens 8PQ2302 Series Steel, 2 mm H, 1.2m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-583
- Mfr. Part No.:
- 8PQ2302-8BA02
- Brand:
- Siemens
Subtotal (1 unit)*
$575.86
(exc. GST)
$633.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $575.86 |
*price indicative
- RS Stock No.:
- 621-583
- Mfr. Part No.:
- 8PQ2302-8BA02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2302 | |
| Width | 1.2m | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2302 | ||
Width 1.2m | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate designed for the SIVACON S4 series offers remarkable durability and protection for various applications. Constructed with high quality sheet steel and featuring an IP40 rating, this product ensures a robust barrier against dust, making it ideal for indoor environments. The ventilated design allows for effective airflow, promoting equipment longevity and efficiency. With dimensions of 1200 mm in width and 800 mm in depth, it provides ample coverage without compromising usability. Additionally, the zinc plated surface not only enhances its corrosion resistance but also adds an aesthetic touch, making it suitable for a variety of settings. The lightweight structure, weighing just 12 kg, allows for easy installation, ensuring that this roof plate can be integrated seamlessly into existing setups.
Dust protection is assured with its IP40 rating
Ventilated design aids in maintaining optimal equipment performance
Constructed from durable sheet steel for long lasting use
Zinc plating enhances resistance to corrosion
Lightweight design facilitates straightforward installation
Ample dimensions make it suitable for diverse applications
Related links
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series Sheet Steel 1.2m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2302 Series RAL 5020 Sheet Steel 1.2m W 600 mm L, for Use with SIVACON S4
